
SZ1.5SMC6.8AT3G | |
|---|---|
DigiKey Part Number | F11499TR-ND - Tape & Reel (TR) F11499CT-ND - Cut Tape (CT) F11499DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1.5SMC6.8AT3G |
Description | TVS DIODE 5.8VWM 10.5VC SMC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 143A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 143A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5.8V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.45V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 10.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 zł | 4,52 zł |
| 10 | 2,84800 zł | 28,48 zł |
| 100 | 1,87120 zł | 187,12 zł |
| 500 | 1,45168 zł | 725,84 zł |
| 1 000 | 1,31660 zł | 1 316,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,97523 zł | 2 438,08 zł |
| 5 000 | 0,89985 zł | 4 499,25 zł |
| 7 500 | 0,89770 zł | 6 732,75 zł |
| Unit Price without VAT: | 4,52000 zł |
|---|---|
| Unit Price with VAT: | 5,55960 zł |










