
SSA2512LR003JWR | |
|---|---|
DigiKey Part Number | 18-SSA2512LR003JWRTR-ND - Tape & Reel (TR) 18-SSA2512LR003JWRCT-ND - Cut Tape (CT) 18-SSA2512LR003JWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA2512LR003JWR |
Description | SHUNT RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±5% 4W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.119" W (6.35mm x 3.02mm) |
Tolerance | Height - Seated (Max) 0.017" (0.42mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSA2512LR003FWR | Littelfuse Inc. | 2 829 | 18-SSA2512LR003FWRCT-ND | 3,55000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 zł | 3,34 zł |
| 10 | 2,18300 zł | 21,83 zł |
| 25 | 1,86560 zł | 46,64 zł |
| 50 | 1,66620 zł | 83,31 zł |
| 100 | 1,49590 zł | 149,59 zł |
| 250 | 1,30948 zł | 327,37 zł |
| 500 | 1,19280 zł | 596,40 zł |
| 1 000 | 1,09358 zł | 1 093,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,86938 zł | 2 608,14 zł |
| 6 000 | 0,81080 zł | 4 864,80 zł |
| 9 000 | 0,78072 zł | 7 026,48 zł |
| 15 000 | 0,77786 zł | 11 667,90 zł |
| Unit Price without VAT: | 3,34000 zł |
|---|---|
| Unit Price with VAT: | 4,10820 zł |

