
SSA2512LR002JWR | |
|---|---|
DigiKey Part Number | 18-SSA2512LR002JWRTR-ND - Tape & Reel (TR) 18-SSA2512LR002JWRCT-ND - Cut Tape (CT) 18-SSA2512LR002JWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA2512LR002JWR |
Description | SHUNT RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±5% 6W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.119" W (6.35mm x 3.02mm) |
Tolerance | Height - Seated (Max) 0.026" (0.67mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSA2512LR002FWR | Littelfuse Inc. | 3 601 | 18-SSA2512LR002FWRCT-ND | 0,91000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 zł | 3,63 zł |
| 10 | 2,36600 zł | 23,66 zł |
| 25 | 2,02240 zł | 50,56 zł |
| 50 | 1,80620 zł | 90,31 zł |
| 100 | 1,62340 zł | 162,34 zł |
| 250 | 1,42252 zł | 355,63 zł |
| 500 | 1,29678 zł | 648,39 zł |
| 1 000 | 1,18992 zł | 1 189,92 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,94727 zł | 2 841,81 zł |
| 6 000 | 0,88419 zł | 5 305,14 zł |
| 9 000 | 0,85551 zł | 7 699,59 zł |
| Unit Price without VAT: | 3,63000 zł |
|---|---|
| Unit Price with VAT: | 4,46490 zł |

