Image for L045-N7G0RED40 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L045-N7G0RED40

DigiKey Part Number
788-L045-N7G0RED40-ND
Manufacturer
Manufacturer Product Number
L045-N7G0RED40
Description
12V DUOSTRIP, NICHIA 757 RED, 30
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module DuoStrip Red Linear Light Strip
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEDdynamics Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED Module
Color
Red
CCT (K)
-
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
-
Current - Test
40mA
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
12V
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
120°
Features
Dimming
Size / Dimension
304.80mm L x 24.13mm W
Height
2.54mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
189,33000 zł89,33 zł
10085,39820 zł8 539,82 zł
25082,95880 zł20 739,70 zł
Manufacturers Standard Package
Unit Price without VAT:89,33000 zł
Unit Price with VAT:109,87590 zł