
SSA2512L0M50FWR | |
|---|---|
DigiKey Part Number | 18-SSA2512L0M50FWRTR-ND - Tape & Reel (TR) 18-SSA2512L0M50FWRCT-ND - Cut Tape (CT) 18-SSA2512L0M50FWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA2512L0M50FWR |
Description | SHUNT RESISTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 µOhms ±1% 10W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.119" W (6.35mm x 3.02mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 zł | 4,07 zł |
| 10 | 2,66700 zł | 26,67 zł |
| 25 | 2,28320 zł | 57,08 zł |
| 50 | 2,04180 zł | 102,09 zł |
| 100 | 1,83640 zł | 183,64 zł |
| 250 | 1,61132 zł | 402,83 zł |
| 500 | 1,47052 zł | 735,26 zł |
| 1 000 | 1,35078 zł | 1 350,78 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,07713 zł | 3 231,39 zł |
| 6 000 | 1,00644 zł | 6 038,64 zł |
| 9 000 | 0,98405 zł | 8 856,45 zł |
| Unit Price without VAT: | 4,07000 zł |
|---|---|
| Unit Price with VAT: | 5,00610 zł |

