
SSA2512L0M25JPR | |
|---|---|
DigiKey Part Number | 18-SSA2512L0M25JPRTR-ND - Tape & Reel (TR) 18-SSA2512L0M25JPRCT-ND - Cut Tape (CT) 18-SSA2512L0M25JPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA2512L0M25JPR |
Description | SHUNT RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 250 µOhms ±5% 5W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.119" W (6.35mm x 3.02mm) | |
Height - Seated (Max) | 0.042" (1.06mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 zł | 3,66 zł |
| 10 | 2,39100 zł | 23,91 zł |
| 25 | 2,04400 zł | 51,10 zł |
| 50 | 1,82620 zł | 91,31 zł |
| 100 | 1,64170 zł | 164,17 zł |
| 250 | 1,43876 zł | 359,69 zł |
| 500 | 1,31172 zł | 655,86 zł |
| 1 000 | 1,20378 zł | 1 203,78 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,00087 zł | 2 001,74 zł |
| 4 000 | 0,93075 zł | 3 723,00 zł |
| 6 000 | 0,89474 zł | 5 368,44 zł |
| 10 000 | 0,86673 zł | 8 667,30 zł |
| Unit Price without VAT: | 3,66000 zł |
|---|---|
| Unit Price with VAT: | 4,50180 zł |

