Similar
Similar



SP3022-01WTG | |
|---|---|
DigiKey Part Number | F6710TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP3022-01WTG |
Description | TVS DIODE 5.3VWM 12VC 0201 |
Customer Reference | |
Detailed Description | 12V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 0201 FlipChip |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power - Peak Pulse 20W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.3V (Max) | Package / Case 2-XFDFN, FCDFN |
Voltage - Breakdown (Min) 6.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3522-01UTG | Littelfuse Inc. | 38 460 | F10265CT-ND | 1,40000 zł | Similar |
| PEC1205S1Q_R1_00001 | Panjit International Inc. | 4 998 | 3757-PEC1205S1Q_R1_00001CT-ND | 0,86000 zł | Similar |



