
SMF4L18CA | |
|---|---|
DigiKey Part Number | 18-SMF4L18CATR-ND - Tape & Reel (TR) 18-SMF4L18CACT-ND - Cut Tape (CT) 18-SMF4L18CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L18CA |
Description | TVS DIODE 18VWM 29.2VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 29.2V |
Mfr | Current - Peak Pulse (10/1000µs) 13.7A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 zł | 2,30 zł |
| 10 | 1,41800 zł | 14,18 zł |
| 100 | 0,90560 zł | 90,56 zł |
| 500 | 0,68384 zł | 341,92 zł |
| 1 000 | 0,61220 zł | 612,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,43422 zł | 1 302,66 zł |
| 6 000 | 0,39595 zł | 2 375,70 zł |
| 9 000 | 0,37644 zł | 3 387,96 zł |
| 15 000 | 0,35451 zł | 5 317,65 zł |
| 21 000 | 0,34651 zł | 7 276,71 zł |
| Unit Price without VAT: | 2,30000 zł |
|---|---|
| Unit Price with VAT: | 2,82900 zł |


