
SMF14A-T13 | |
|---|---|
DigiKey Part Number | 18-SMF14A-T13TR-ND - Tape & Reel (TR) 18-SMF14A-T13CT-ND - Cut Tape (CT) 18-SMF14A-T13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF14A-T13 |
Description | TVS DIODE 14VWM 23.2VC SOD123F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 8.6A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.6A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case SOD-123F |
Voltage - Reverse Standoff (Typ) 14V | Supplier Device Package |
Voltage - Breakdown (Min) 15.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 23.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 zł | 1,87 zł |
| 10 | 1,13800 zł | 11,38 zł |
| 100 | 0,72180 zł | 72,18 zł |
| 500 | 0,54056 zł | 270,28 zł |
| 1 000 | 0,48206 zł | 482,06 zł |
| 2 000 | 0,43277 zł | 865,54 zł |
| 5 000 | 0,37933 zł | 1 896,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,28856 zł | 2 885,60 zł |
| 20 000 | 0,26539 zł | 5 307,80 zł |
| 30 000 | 0,25584 zł | 7 675,20 zł |
| Unit Price without VAT: | 1,87000 zł |
|---|---|
| Unit Price with VAT: | 2,30010 zł |

