
SMDJ8.5CA-E | |
|---|---|
DigiKey Part Number | 18-SMDJ8.5CA-ETR-ND - Tape & Reel (TR) 18-SMDJ8.5CA-ECT-ND - Cut Tape (CT) 18-SMDJ8.5CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ8.5CA-E |
Description | TVS 3KW 8.5V 5%BI DO-214AB TR13 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 208.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 14.4V |
Mfr | Current - Peak Pulse (10/1000µs) 208.3A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 9.44V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 zł | 6,07 zł |
| 10 | 3,83500 zł | 38,35 zł |
| 100 | 2,55700 zł | 255,70 zł |
| 500 | 2,00862 zł | 1 004,31 zł |
| 1 000 | 1,83210 zł | 1 832,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,34116 zł | 4 023,48 zł |
| Unit Price without VAT: | 6,07000 zł |
|---|---|
| Unit Price with VAT: | 7,46610 zł |

