SMDJ78 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1 852
Unit Price: 5,53000 zł
Datasheet

Similar


Bourns Inc.
In Stock: 3 243
Unit Price: 3,34000 zł
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3 000
Unit Price: 3,66000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,01949 zł
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5
Unit Price: 3,52000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,10134 zł
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,62015 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,35931 zł
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,18251 zł
Datasheet
132.3V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ78

DigiKey Part Number
SMDJ78-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ78
Description
TVS DIODE 78VWM 132.3V DO214AB
Customer Reference
Detailed Description
132.3V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ78 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
132.3V
Mfr
Current - Peak Pulse (10/1000µs)
23.8A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
78V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
82.13V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDJ78ALittelfuse Inc.1 852SMDJ78ACT-ND5,53000 złDirect
SMCJ78ABourns Inc.3 243SMCJ78ABCT-ND3,34000 złSimilar
SMCJ78ATaiwan Semiconductor Corporation3 000SMCJ78AFSCT-ND3,66000 złSimilar
SMCJ78A-M3/57TVishay General Semiconductor - Diodes Division0SMCJ78A-M3/57T-ND1,01949 złSimilar
SMCJ78A-TPMCC (Micro Commercial Components)5SMCJ78A-TPMSCT-ND3,52000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable