
SMDJ70CA | |
|---|---|
DigiKey Part Number | SMDJ70CATR-ND - Tape & Reel (TR) SMDJ70CACT-ND - Cut Tape (CT) SMDJ70CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ70CA |
Description | TVS DIODE 70VWM 113VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 26.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ70CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 26.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 zł | 6,93 zł |
| 10 | 4,41000 zł | 44,10 zł |
| 100 | 2,95950 zł | 295,95 zł |
| 500 | 2,33884 zł | 1 169,42 zł |
| 1 000 | 2,13908 zł | 2 139,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,61586 zł | 4 847,58 zł |
| Unit Price without VAT: | 6,93000 zł |
|---|---|
| Unit Price with VAT: | 8,52390 zł |



