SMDJ6.0C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4 095
Unit Price: 5,85000 zł
Datasheet

Similar


Bourns Inc.
In Stock: 13 029
Unit Price: 3,91000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,37320 zł
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1 270
Unit Price: 3,77000 zł
Datasheet

Similar


Bourns Inc.
In Stock: 43 574
Unit Price: 6,64000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,35931 zł
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,31638 zł
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,31638 zł
10.82V Clamp 291.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ6.0C

DigiKey Part Number
SMDJ6.0C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ6.0C
Description
TVS DIODE 6VWM 10.82VC DO214AB
Customer Reference
Detailed Description
10.82V Clamp 291.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ6.0C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
10.82V
Mfr
Current - Peak Pulse (10/1000µs)
291.3A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
6V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
6.32V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDJ6.0CALittelfuse Inc.4 095SMDJ6.0CACT-ND5,85000 złDirect
SMCJ6.0CABourns Inc.13 029SMCJ6.0CABCT-ND3,91000 złSimilar
SMCJ6.0CAE3/TR13Microchip Technology0SMCJ6.0CAE3/TR13-ND3,37320 złSimilar
SMCJ6V0CATaiwan Semiconductor Corporation1 270SMCJ6V0CAFSCT-ND3,77000 złSimilar
SMLJ6.0CABourns Inc.43 574SMLJ6.0CABCT-ND6,64000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable