
SMDJ36CA | |
|---|---|
DigiKey Part Number | SMDJ36CATR-ND - Tape & Reel (TR) SMDJ36CACT-ND - Cut Tape (CT) SMDJ36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ36CA |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ36CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 51.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,46000 zł | 6,46 zł |
| 10 | 4,09000 zł | 40,90 zł |
| 100 | 2,73440 zł | 273,44 zł |
| 500 | 2,15376 zł | 1 076,88 zł |
| 1 000 | 1,96697 zł | 1 966,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,46100 zł | 4 383,00 zł |
| Unit Price without VAT: | 6,46000 zł |
|---|---|
| Unit Price with VAT: | 7,94580 zł |










