Similar
Similar
Similar

SMDJ12 | |
|---|---|
DigiKey Part Number | SMDJ12-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ12 |
Description | TVS DIODE 12VWM 20.9VC DO214AB |
Customer Reference | |
Detailed Description | 20.9V Clamp 150.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ12 Models |
Category | Voltage - Clamping (Max) @ Ipp 20.9V |
Mfr | Current - Peak Pulse (10/1000µs) 150.8A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 12.6V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ12A | Littelfuse Inc. | 5 904 | SMDJ12ACT-ND | 5,75000 zł | Direct |
| SMCJ12A | Bourns Inc. | 19 923 | SMCJ12ABCT-ND | 3,34000 zł | Similar |
| SMCJ12A | Taiwan Semiconductor Corporation | 486 | SMCJ12AFSCT-ND | 3,66000 zł | Similar |
| SMCJ12AE3/TR13 | Microchip Technology | 0 | SMCJ12AE3/TR13-ND | 2,59902 zł | Similar |
| TV15C120J-G | Comchip Technology | 0 | TV15C120J-G-ND | 1,18251 zł | Similar |






