New Product
18.2V Clamp 83.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC13A-E

DigiKey Part Number
18-1.5SMC13A-ETR-ND - Tape & Reel (TR)
18-1.5SMC13A-ECT-ND - Cut Tape (CT)
18-1.5SMC13A-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC13A-E
Description
TVS 1.5KW 13V 5%UNI DO-214AB TR1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18.2V Clamp 83.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
18.2V
Mfr
Current - Peak Pulse (10/1000µs)
83.5A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
11.1V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
12.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,02000 zł4,02 zł
102,50300 zł25,03 zł
1001,63600 zł163,60 zł
5001,26252 zł631,26 zł
1 0001,14220 zł1 142,20 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,82444 zł2 473,32 zł
6 0000,76028 zł4 561,68 zł
9 0000,75407 zł6 786,63 zł
Manufacturers Standard Package
Unit Price without VAT:4,02000 zł
Unit Price with VAT:4,94460 zł