
SMCJ75CA | |
|---|---|
DigiKey Part Number | SMCJ75CALFTR-ND - Tape & Reel (TR) SMCJ75CALFCT-ND - Cut Tape (CT) SMCJ75CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ75CA |
Description | TVS DIODE 75VWM 121VC DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ75CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 zł | 1,80 zł |
| 10 | 1,32400 zł | 13,24 zł |
| 100 | 1,16660 zł | 116,66 zł |
| 500 | 0,95378 zł | 476,89 zł |
| 1 000 | 0,80705 zł | 807,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,72260 zł | 2 167,80 zł |
| 6 000 | 0,71901 zł | 4 314,06 zł |
| Unit Price without VAT: | 1,80000 zł |
|---|---|
| Unit Price with VAT: | 2,21400 zł |


