
SMCJ54A-E | |
|---|---|
DigiKey Part Number | 18-SMCJ54A-ETR-ND - Tape & Reel (TR) 18-SMCJ54A-ECT-ND - Cut Tape (CT) 18-SMCJ54A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ54A-E |
Description | TVS 1.5KW 54V 5%UNI DO-214AB TR1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 17.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 87.1V |
Mfr | Current - Peak Pulse (10/1000µs) 17.3A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 54V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 60V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 zł | 3,84 zł |
| 10 | 2,39100 zł | 23,91 zł |
| 100 | 1,55840 zł | 155,84 zł |
| 500 | 1,20034 zł | 600,17 zł |
| 1 000 | 1,08500 zł | 1 085,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,78203 zł | 2 346,09 zł |
| 6 000 | 0,72052 zł | 4 323,12 zł |
| 9 000 | 0,70783 zł | 6 370,47 zł |
| Unit Price without VAT: | 3,84000 zł |
|---|---|
| Unit Price with VAT: | 4,72320 zł |

