
SMBJ220CA-E | |
|---|---|
DigiKey Part Number | 18-SMBJ220CA-ETR-ND - Tape & Reel (TR) 18-SMBJ220CA-ECT-ND - Cut Tape (CT) 18-SMBJ220CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ220CA-E |
Description | TVS SURF MT DO214AA SMBJ220CA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 356V |
Mfr | Current - Peak Pulse (10/1000µs) 1.7A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 220V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 246V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 zł | 3,70 zł |
| 10 | 2,30200 zł | 23,02 zł |
| 100 | 1,49880 zł | 149,88 zł |
| 500 | 1,15286 zł | 576,43 zł |
| 1 000 | 1,04133 zł | 1 041,33 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,74968 zł | 2 249,04 zł |
| 6 000 | 0,69019 zł | 4 141,14 zł |
| 9 000 | 0,67283 zł | 6 055,47 zł |
| Unit Price without VAT: | 3,70000 zł |
|---|---|
| Unit Price with VAT: | 4,55100 zł |

