
SMBJ220CA | |
|---|---|
DigiKey Part Number | SMBJ220CALFTR-ND - Tape & Reel (TR) SMBJ220CALFCT-ND - Cut Tape (CT) SMBJ220CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ220CA |
Description | TVS DIODE 220VWM 356VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ220CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 246V | |
Voltage - Clamping (Max) @ Ipp | 356V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 zł | 3,63 zł |
| 10 | 2,27100 zł | 22,71 zł |
| 100 | 1,47540 zł | 147,54 zł |
| 500 | 1,13316 zł | 566,58 zł |
| 1 000 | 1,02290 zł | 1 022,90 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,73559 zł | 2 206,77 zł |
| 6 000 | 0,67675 zł | 4 060,50 zł |
| 9 000 | 0,65481 zł | 5 893,29 zł |
| Unit Price without VAT: | 3,63000 zł |
|---|---|
| Unit Price with VAT: | 4,46490 zł |

