
SMBJ17CA-E | |
|---|---|
DigiKey Part Number | 18-SMBJ17CA-ETR-ND - Tape & Reel (TR) 18-SMBJ17CA-ECT-ND - Cut Tape (CT) 18-SMBJ17CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ17CA-E |
Description | TVS SURF MT DO214AA - SMBJ17CA 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 21.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 27.6V |
Mfr | Current - Peak Pulse (10/1000µs) 21.8A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 zł | 2,08 zł |
| 10 | 1,28200 zł | 12,82 zł |
| 100 | 0,81620 zł | 81,62 zł |
| 500 | 0,61396 zł | 306,98 zł |
| 1 000 | 0,54867 zł | 548,67 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,38797 zł | 1 163,91 zł |
| 6 000 | 0,35308 zł | 2 118,48 zł |
| 9 000 | 0,33528 zł | 3 017,52 zł |
| 15 000 | 0,31529 zł | 4 729,35 zł |
| 21 000 | 0,30344 zł | 6 372,24 zł |
| 30 000 | 0,30163 zł | 9 048,90 zł |
| Unit Price without VAT: | 2,08000 zł |
|---|---|
| Unit Price with VAT: | 2,55840 zł |

