
SM8S51A | |
|---|---|
DigiKey Part Number | 18-SM8S51ATR-ND - Tape & Reel (TR) 18-SM8S51ACT-ND - Cut Tape (CT) 18-SM8S51ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S51A |
Description | TVS DIODE 51VWM 82.4VC SMTO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 85A Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 85A |
Mfr | Power - Peak Pulse 7000W (7kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case Nonstandard SMD |
Voltage - Reverse Standoff (Typ) 51V | Supplier Device Package |
Voltage - Breakdown (Min) 56.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 82.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,08000 zł | 14,08 zł |
| 10 | 9,20700 zł | 92,07 zł |
| 100 | 6,43290 zł | 643,29 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,37424 zł | 2 187,12 zł |
| 1 000 | 4,26408 zł | 4 264,08 zł |
| Unit Price without VAT: | 14,08000 zł |
|---|---|
| Unit Price with VAT: | 17,31840 zł |

