
SM8S28A | |
|---|---|
DigiKey Part Number | 18-SM8S28ATR-ND - Tape & Reel (TR) 18-SM8S28ACT-ND - Cut Tape (CT) 18-SM8S28ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S28A |
Description | TVS DIODE 28VWM 45.4VC SMTO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 154A Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 154A | |
Power - Peak Pulse | 7000W (7kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,08000 zł | 14,08 zł |
| 10 | 9,20700 zł | 92,07 zł |
| 100 | 6,43290 zł | 643,29 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,37424 zł | 2 187,12 zł |
| 1 000 | 4,26408 zł | 4 264,08 zł |
| Unit Price without VAT: | 14,08000 zł |
|---|---|
| Unit Price with VAT: | 17,31840 zł |

