Gas Discharge Tube 470 V 10000A (10kA) 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 470 V 10000A (10kA) 2 Pole Through Hole
SL1411A SERIES
Building Automation – Protect/Sense/Control

SL1411A470A

DigiKey Part Number
18-SL1411A470ATR-ND - Tape & Reel (TR)
18-SL1411A470ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SL1411A470A
Description
GDT 470V 10KA 2 POLE TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 470 V 10000A (10kA) 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - DC Spark Over (Nom)
470 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 736
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
19,91000 zł9,91 zł
58,22200 zł41,11 zł
107,58400 zł75,84 zł
506,29260 zł314,63 zł
1005,80490 zł580,49 zł
2505,21528 zł1 303,82 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,32656 zł2 163,28 zł
1 0003,98622 zł3 986,22 zł
1 5003,79866 zł5 697,99 zł
2 5003,78785 zł9 469,62 zł
Manufacturers Standard Package
Unit Price without VAT:9,91000 zł
Unit Price with VAT:12,18930 zł