


SJ6006DRP | |
|---|---|
DigiKey Part Number | F10276TR-ND - Tape & Reel (TR) F10276CT-ND - Cut Tape (CT) F10276DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ6006DRP |
Description | SCR 600V 6A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 6 A Sensitive Gate Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 15 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 3.84 A | |
Current - On State (It (RMS)) (Max) | 6 A | |
Current - Hold (Ih) (Max) | 6 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 83A, 100A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,66000 zł | 8,66 zł |
| 10 | 5,58700 zł | 55,87 zł |
| 100 | 3,83240 zł | 383,24 zł |
| 500 | 3,08116 zł | 1 540,58 zł |
| 1 000 | 2,83967 zł | 2 839,67 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,44836 zł | 8 620,90 zł |
| Unit Price without VAT: | 8,66000 zł |
|---|---|
| Unit Price with VAT: | 10,65180 zł |

