SESD0201P1BN-0400-090 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 15 504
Unit Price: 1,80000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6 475
Unit Price: 1,22000 zł
Datasheet
12V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SESD0201P1BN-0400-090

DigiKey Part Number
SESD0201P1BN-0400-090TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SESD0201P1BN-0400-090
Description
TVS DIODE 6VWM 12VC 0201
Customer Reference
Detailed Description
12V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0201
Datasheet
 Datasheet
EDA/CAD Models
SESD0201P1BN-0400-090 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
4pF @ 1MHz
Type
Zener
Operating Temperature
-40°C ~ 125°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
6V (Max)
Package / Case
0201 (0603 Metric)
Voltage - Breakdown (Min)
9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SP1026-01UTGLittelfuse Inc.15 504F7384CT-ND1,80000 złDirect
PESD5V0V1BSF,315Nexperia USA Inc.6 4751727-5810-1-ND1,22000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes