


SE230 | |
|---|---|
DigiKey Part Number | F6290TR-ND - Tape & Reel (TR) F6290CT-ND - Cut Tape (CT) F6290DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE230 |
Description | GDT 230V 500A 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 500A 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 500A | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,12000 zł | 10,12 zł |
| 5 | 8,38600 zł | 41,93 zł |
| 10 | 7,74000 zł | 77,40 zł |
| 50 | 6,42040 zł | 321,02 zł |
| 100 | 5,92260 zł | 592,26 zł |
| 250 | 5,32108 zł | 1 330,27 zł |
| 500 | 4,90488 zł | 2 452,44 zł |
| 1 000 | 4,72978 zł | 4 729,78 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,86419 zł | 11 592,57 zł |
| Unit Price without VAT: | 10,12000 zł |
|---|---|
| Unit Price with VAT: | 12,44760 zł |

