SCR 800 V 800 mA Sensitive Gate Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8X8ESAP

DigiKey Part Number
18-S8X8ESAPCT-ND - Cut Tape (CT)
18-S8X8ESAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
S8X8ESAP
Description
SCR 800V 800MA TO-92
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
SCR 800 V 800 mA Sensitive Gate Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Off State
800 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.7 V
Current - On State (It (AV)) (Max)
510 mA
Current - On State (It (RMS)) (Max)
800 mA
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
3 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 10A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 979
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
14,26000 zł4,26 zł
102,66700 zł26,67 zł
1001,74730 zł174,73 zł
5001,35210 zł676,05 zł
1 0001,22488 zł1 224,88 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,95813 zł1 916,26 zł
4 0000,88092 zł3 523,68 zł
6 0000,84648 zł5 078,88 zł
Manufacturers Standard Package
Unit Price without VAT:4,26000 zł
Unit Price with VAT:5,23980 zł