Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDTD1212C

DigiKey Part Number
811-1373-5-ND
Manufacturer
Manufacturer Product Number
NDTD1212C
Description
DC DC CONVERTER +/-12V 3W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
NDTD1212C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
125mA, 125mA
Power (Watts)
3 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
78%
Mounting Type
Through Hole
Package / Case
24-DIP Module (600 mil, 8 Leads)
Size / Dimension
1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in PLN
Tube
QuantityUnit PriceExt Price
168,09000 zł68,09 zł
565,55400 zł327,77 zł
1563,87933 zł958,19 zł
3062,84100 zł1 885,23 zł
6061,81933 zł3 709,16 zł
10561,00581 zł6 405,61 zł
25559,73624 zł15 232,74 zł
51058,76129 zł29 968,26 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:68,09000 zł
Unit Price with VAT:83,75070 zł