S6010VS2 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2 771
Unit Price: 4,66000 zł
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 147
Unit Price: 8,80000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 3
Unit Price: 9,43000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,39768 zł
Datasheet

Similar


STMicroelectronics
In Stock: 2 638
Unit Price: 4,77000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 1 834
Unit Price: 5,21000 zł
Datasheet
SCR 600 V 10 A Sensitive Gate Through Hole TO-251 (V-Pak/I-Pak)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6010VS2

DigiKey Part Number
S6010VS2-ND
Manufacturer
Manufacturer Product Number
S6010VS2
Description
SCR 600V 10A TO251
Customer Reference
Detailed Description
SCR 600 V 10 A Sensitive Gate Through Hole TO-251 (V-Pak/I-Pak)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
6.4 A
Current - On State (It (RMS)) (Max)
10 A
Current - Hold (Ih) (Max)
6 mA
Current - Off State (Max)
5 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
83A, 100A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Supplier Device Package
TO-251 (V-Pak/I-Pak)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 0002,07254 zł2 072,54 zł
Manufacturers Standard Package
Unit Price without VAT:2,07254 zł
Unit Price with VAT:2,54922 zł