
PSX1XLUB0280X | |
|---|---|
DigiKey Part Number | 5666-PSX1XLUB0280X-ND |
Manufacturer | |
Manufacturer Product Number | PSX1XLUB0280X |
Description | FUSE SEMI 1500VDC 1XL SIZE 280A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 280A 1.5 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Semiconductors |
Series | Features Indicating |
Packaging Box | Approval Agency CE, cURus, UL |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 280A | Size / Dimension 4.988" L x 2.028" W x 2.264" H (126.70mm x 51.50mm x 57.50mm) |
Voltage Rating - DC 1.5 kVDC | Melting I²t 36552.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 1 364,48583 zł | 16 373,83 zł |
| Unit Price without VAT: | 1 364,48583 zł |
|---|---|
| Unit Price with VAT: | 1 678,31757 zł |

