


PSR073UL0400X | |
|---|---|
DigiKey Part Number | 5666-PSR073UL0400X-ND |
Manufacturer | |
Manufacturer Product Number | PSR073UL0400X |
Description | FUSE SQUARE 400A 1.3KVAC/1KVDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 400A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1 kVDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Semiconductors |
Packaging Box | Features Indicating |
Part Status Active | Approval Agency CE, cURus, UL |
Mounting Type Bolt Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type Square | Breaking Capacity @ Rated Voltage 100kA AC, 150kA DC |
Current Rating (Amps) 400A | Size / Dimension 2.882" L x 2.894" W x 3.130" H (73.20mm x 73.50mm x 79.50mm) |
Voltage Rating - AC 1.3 kVAC | Melting I²t 19797.0 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 868,51000 zł | 1 868,51 zł |
| Unit Price without VAT: | 1 868,51000 zł |
|---|---|
| Unit Price with VAT: | 2 298,26730 zł |

