
P6SMB43CA-E | |
|---|---|
DigiKey Part Number | 18-P6SMB43CA-ETR-ND - Tape & Reel (TR) 18-P6SMB43CA-ECT-ND - Cut Tape (CT) 18-P6SMB43CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB43CA-E |
Description | TVS SURF MT DO214AA T&R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 59.3V |
Mfr | Current - Peak Pulse (10/1000µs) 10.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 40.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 zł | 2,12 zł |
| 10 | 1,30000 zł | 13,00 zł |
| 100 | 0,82620 zł | 82,62 zł |
| 500 | 0,62172 zł | 310,86 zł |
| 1 000 | 0,55571 zł | 555,71 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,39311 zł | 1 179,33 zł |
| 6 000 | 0,35783 zł | 2 146,98 zł |
| 9 000 | 0,33985 zł | 3 058,65 zł |
| 15 000 | 0,31964 zł | 4 794,60 zł |
| 21 000 | 0,30767 zł | 6 461,07 zł |
| 30 000 | 0,30656 zł | 9 196,80 zł |
| Unit Price without VAT: | 2,12000 zł |
|---|---|
| Unit Price with VAT: | 2,60760 zł |

