
P6SMB15CA-E | |
|---|---|
DigiKey Part Number | 18-P6SMB15CA-ETR-ND - Tape & Reel (TR) 18-P6SMB15CA-ECT-ND - Cut Tape (CT) 18-P6SMB15CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB15CA-E |
Description | TVS SURF MT DO214AA T&R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 21.2V |
Mfr | Current - Peak Pulse (10/1000µs) 28.8A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 14.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 zł | 2,19 zł |
| 10 | 1,34700 zł | 13,47 zł |
| 100 | 0,85680 zł | 85,68 zł |
| 500 | 0,64562 zł | 322,81 zł |
| 1 000 | 0,57744 zł | 577,44 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,40891 zł | 1 226,73 zł |
| 6 000 | 0,37247 zł | 2 234,82 zł |
| 9 000 | 0,35390 zł | 3 185,10 zł |
| 15 000 | 0,33302 zł | 4 995,30 zł |
| 21 000 | 0,32182 zł | 6 758,22 zł |
| Unit Price without VAT: | 2,19000 zł |
|---|---|
| Unit Price with VAT: | 2,69370 zł |

