
P6SMB10A-E | |
|---|---|
DigiKey Part Number | 18-P6SMB10A-ETR-ND - Tape & Reel (TR) 18-P6SMB10A-ECT-ND - Cut Tape (CT) 18-P6SMB10A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB10A-E |
Description | TVS SURF MT DO214AA T&R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 42.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 42.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 zł | 1,90 zł |
| 10 | 1,16700 zł | 11,67 zł |
| 100 | 0,74040 zł | 74,04 zł |
| 500 | 0,55514 zł | 277,57 zł |
| 1 000 | 0,49528 zł | 495,28 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,34925 zł | 1 047,75 zł |
| 6 000 | 0,31724 zł | 1 903,44 zł |
| 9 000 | 0,30092 zł | 2 708,28 zł |
| 15 000 | 0,28258 zł | 4 238,70 zł |
| 21 000 | 0,27172 zł | 5 706,12 zł |
| 30 000 | 0,26482 zł | 7 944,60 zł |
| Unit Price without VAT: | 1,90000 zł |
|---|---|
| Unit Price with VAT: | 2,33700 zł |

