P6KE91C-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4 247
Unit Price: 2,30000 zł
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,69191 zł
Datasheet
131.25V Clamp Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE91C-B

DigiKey Part Number
P6KE91C-B-ND
Manufacturer
Manufacturer Product Number
P6KE91C-B
Description
TVS DIODE 90VWM DO214AA SMB
Customer Reference
Detailed Description
131.25V Clamp Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
131.25V
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
77.8V
Supplier Device Package
Voltage - Breakdown (Min)
81.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE91CALittelfuse Inc.4 247F5659CT-ND2,30000 złDirect
P6KE91CA-BLittelfuse Inc.0P6KE91CA-BLF-ND0,69191 złDirect
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable