


P4SMA300CA | |
|---|---|
DigiKey Part Number | P4SMA300CATR-ND - Tape & Reel (TR) P4SMA300CACT-ND - Cut Tape (CT) P4SMA300CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA300CA |
Description | TVS DIODE 256VWM 414VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA300CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 zł | 3,52 zł |
| 10 | 2,19000 zł | 21,90 zł |
| 100 | 1,42230 zł | 142,23 zł |
| 500 | 1,09190 zł | 545,95 zł |
| 1 000 | 0,98535 zł | 985,35 zł |
| 2 000 | 0,89566 zł | 1 791,32 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,66545 zł | 3 327,25 zł |
| 10 000 | 0,62839 zł | 6 283,90 zł |
| Unit Price without VAT: | 3,52000 zł |
|---|---|
| Unit Price with VAT: | 4,32960 zł |

