P4KE91 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 5 000
Unit Price: 2,37000 zł
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,79026 zł
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,03486 zł
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,24874 zł
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,24874 zł
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,43499 zł
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,25289 zł
Datasheet
131.25V Clamp 3.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE91

DigiKey Part Number
P4KE91-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE91
Description
TVS DIODE 77.8VWM DO204AL DO41
Customer Reference
Detailed Description
131.25V Clamp 3.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE91 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
77.8V
Voltage - Breakdown (Min)
81.9V
Voltage - Clamping (Max) @ Ipp
131.25V
Current - Peak Pulse (10/1000µs)
3.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable