P4KE480-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4 992
Unit Price: 2,84000 zł
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,97360 zł
Datasheet
690.9V Clamp 610mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE480-B

DigiKey Part Number
P4KE480-B-ND
Manufacturer
Manufacturer Product Number
P4KE480-B
Description
TVS DIODE 408VWM 690.9V DO204AL
Customer Reference
Detailed Description
690.9V Clamp 610mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE480-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
610mA
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AL, DO-41, Axial
Voltage - Reverse Standoff (Typ)
408V
Supplier Device Package
Voltage - Breakdown (Min)
432V
Base Product Number
Voltage - Clamping (Max) @ Ipp
690.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE480ALittelfuse Inc.4 992P4KE480ACT-ND2,84000 złDirect
P4KE480A-BLittelfuse Inc.0P4KE480A-B-ND0,97360 złDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable