
ERJ-1TNF2370U | |
|---|---|
DigiKey Part Number | PT237AFTR-ND - Tape & Reel (TR) PT237AFCT-ND - Cut Tape (CT) PT237AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF2370U |
Description | RES SMD 237 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 237 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF2370U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 zł | 2,93 zł |
| 10 | 1,77200 zł | 17,72 zł |
| 25 | 1,51440 zł | 37,86 zł |
| 50 | 1,36620 zł | 68,31 zł |
| 100 | 1,24800 zł | 124,80 zł |
| 250 | 1,12856 zł | 282,14 zł |
| 500 | 1,05944 zł | 529,72 zł |
| 1 000 | 1,00444 zł | 1 004,44 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,89093 zł | 3 563,72 zł |
| 8 000 | 0,86424 zł | 6 913,92 zł |
| 12 000 | 0,85123 zł | 10 214,76 zł |
| 20 000 | 0,83711 zł | 16 742,20 zł |
| 28 000 | 0,82902 zł | 23 212,56 zł |
| 40 000 | 0,82137 zł | 32 854,80 zł |
| Unit Price without VAT: | 2,93000 zł |
|---|---|
| Unit Price with VAT: | 3,60390 zł |

