
MBRD10150CT | |
|---|---|
DigiKey Part Number | F7359TR-ND - Tape & Reel (TR) F7359CT-ND - Cut Tape (CT) F7359DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD10150CT |
Description | DIODE ARRAY SCHOTT 150V 5A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | MBRD10150CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,27000 zł | 10,27 zł |
| 10 | 6,62100 zł | 66,21 zł |
| 100 | 4,54420 zł | 454,42 zł |
| 500 | 3,65472 zł | 1 827,36 zł |
| 1 000 | 3,39305 zł | 3 393,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,77210 zł | 6 930,25 zł |
| Unit Price without VAT: | 10,27000 zł |
|---|---|
| Unit Price with VAT: | 12,63210 zł |

