Fuse Holder 30 A 600V 1 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPSM0001ZQCID

DigiKey Part Number
5666-LPSM0001ZQCID-ND
Manufacturer
Manufacturer Product Number
LPSM0001ZQCID
Description
FUSE HLDR CART 600V 30A DIN RAIL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fuse Holder 30 A 600V 1 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Current Rating (Amps)
30 A
For Use With/Related Products
5AG, 13/32" x 1-1/2" (Midget)
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Quick Connect
Contact Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Stock Options
Factory Stock: 5 850
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
1207,19000 zł207,19 zł
5171,88600 zł859,43 zł
10158,55200 zł1 585,52 zł
50131,26560 zł6 563,28 zł
100120,91600 zł12 091,60 zł
250108,37144 zł27 092,86 zł
Manufacturers Standard Package
Unit Price without VAT:207,19000 zł
Unit Price with VAT:254,84370 zł