



LCB717STR | |
|---|---|
DigiKey Part Number | 212-LCB717STR-ND - Tape & Reel (TR) 212-LCB717STRCT-ND - Cut Tape (CT) 212-LCB717STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCB717STR |
Description | SSR RELAY SPST-NC 1.5A 0-30V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 1.5 A | |
On-State Resistance (Max) | 300 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, EN, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,82000 zł | 22,82 zł |
| 10 | 20,31900 zł | 203,19 zł |
| 25 | 19,40600 zł | 485,15 zł |
| 50 | 18,74120 zł | 937,06 zł |
| 100 | 18,09840 zł | 1 809,84 zł |
| 250 | 17,28168 zł | 4 320,42 zł |
| 500 | 16,68792 zł | 8 343,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,11425 zł | 16 114,25 zł |
| 2 000 | 15,56000 zł | 31 120,00 zł |
| Unit Price without VAT: | 22,82000 zł |
|---|---|
| Unit Price with VAT: | 28,06860 zł |








