
L4CL1206LR039DNR | |
|---|---|
DigiKey Part Number | 18-L4CL1206LR039DNRTR-ND - Tape & Reel (TR) 18-L4CL1206LR039DNRCT-ND - Cut Tape (CT) 18-L4CL1206LR039DNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CL1206LR039DNR |
Description | 4T L4CL1206 0.5W 30PPM 39 MOHM 0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4CL1206LR039DNR-A | Littelfuse Inc. | 4 305 | 18-L4CL1206LR039DNR-ACT-ND | 5,24000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 zł | 4,34 zł |
| 10 | 2,85100 zł | 28,51 zł |
| 25 | 2,44320 zł | 61,08 zł |
| 50 | 2,18680 zł | 109,34 zł |
| 100 | 1,96880 zł | 196,88 zł |
| 250 | 1,72948 zł | 432,37 zł |
| 500 | 1,57974 zł | 789,87 zł |
| 1 000 | 1,45251 zł | 1 452,51 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,10345 zł | 5 517,25 zł |
| 10 000 | 1,07051 zł | 10 705,10 zł |
| Unit Price without VAT: | 4,34000 zł |
|---|---|
| Unit Price with VAT: | 5,33820 zł |

