NTC Thermistor 5k Bead, Epoxy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 5k Bead, Epoxy
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

KC502J2K

DigiKey Part Number
5666-KC502J2K-ND
Manufacturer
Manufacturer Product Number
KC502J2K
Description
THERMISTOR NTC 5KOHM 3892K BEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 5k Bead, Epoxy
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
5k
Resistance Tolerance
±10%
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
135°C
Length - Lead Wire
1.50" (38.00mm)
Mounting Type
Free Hanging
Package / Case
Bead, Epoxy
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
18,29000 zł8,29 zł
57,36800 zł36,84 zł
107,02400 zł70,24 zł
256,61560 zł165,39 zł
506,33780 zł316,89 zł
1006,08280 zł608,28 zł
5005,57056 zł2 785,28 zł
1 0005,37988 zł5 379,88 zł
5 0004,99589 zł24 979,45 zł
Manufacturers Standard Package
Unit Price without VAT:8,29000 zł
Unit Price with VAT:10,19670 zł