



KC103J2K | |
|---|---|
DigiKey Part Number | 5666-KC103J2K-ND |
Manufacturer | |
Manufacturer Product Number | KC103J2K |
Description | THERMISTOR NTC 10KOHM 3892K BEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 135°C | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,29000 zł | 8,29 zł |
| 5 | 7,36800 zł | 36,84 zł |
| 10 | 7,02400 zł | 70,24 zł |
| 25 | 6,61560 zł | 165,39 zł |
| 50 | 6,33780 zł | 316,89 zł |
| 100 | 6,08280 zł | 608,28 zł |
| 500 | 5,57056 zł | 2 785,28 zł |
| 1 000 | 5,37988 zł | 5 379,88 zł |
| 5 000 | 4,99589 zł | 24 979,45 zł |
| Unit Price without VAT: | 8,29000 zł |
|---|---|
| Unit Price with VAT: | 10,19670 zł |

