


GTCS36-421M-R10-2 | |
|---|---|
DigiKey Part Number | GTCS36-421M-R10-2TR-ND - Tape & Reel (TR) GTCS36-421M-R10-2CT-ND - Cut Tape (CT) GTCS36-421M-R10-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTCS36-421M-R10-2 |
Description | GDT 420V 10KA 3 POLE SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 420 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,90000 zł | 17,90 zł |
| 5 | 14,85800 zł | 74,29 zł |
| 10 | 13,70900 zł | 137,09 zł |
| 50 | 11,37200 zł | 568,60 zł |
| 100 | 10,48800 zł | 1 048,80 zł |
| 250 | 9,41900 zł | 2 354,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 8,27087 zł | 6 203,15 zł |
| 1 500 | 8,13514 zł | 12 202,71 zł |
| Unit Price without VAT: | 17,90000 zł |
|---|---|
| Unit Price with VAT: | 22,01700 zł |

