
DST2045AX | |
|---|---|
DigiKey Part Number | F7423TR-ND - Tape & Reel (TR) F7423CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DST2045AX |
Description | DIODE SCHOTTKY 45V 20A P600 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 20A Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.2 mA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -55°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,70000 zł | 11,70 zł |
| 10 | 7,61600 zł | 76,16 zł |
| 100 | 5,40940 zł | 540,94 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,65739 zł | 3 657,39 zł |
| Unit Price without VAT: | 11,70000 zł |
|---|---|
| Unit Price with VAT: | 14,39100 zł |

