



CPC1016N | |
|---|---|
DigiKey Part Number | 212-CPC1016N-ND |
Manufacturer | |
Manufacturer Product Number | CPC1016N |
Description | SSR RELAY SPST-NO 100MA 0-100V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 16 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 zł | 6,09 zł |
| 10 | 5,41800 zł | 54,18 zł |
| 25 | 5,17400 zł | 129,35 zł |
| 50 | 4,99640 zł | 249,82 zł |
| 100 | 4,82540 zł | 482,54 zł |
| 300 | 4,56593 zł | 1 369,78 zł |
| 500 | 4,45006 zł | 2 225,03 zł |
| 1 000 | 4,29731 zł | 4 297,31 zł |
| 5 000 | 3,96223 zł | 19 811,15 zł |
| Unit Price without VAT: | 6,09000 zł |
|---|---|
| Unit Price with VAT: | 7,49070 zł |



