


CG90MSTR | |
|---|---|
DigiKey Part Number | CG90MSTRTR-ND - Tape & Reel (TR) CG90MSTRCT-ND - Cut Tape (CT) CG90MSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG90MSTR |
Description | GDT 90V 20KA 2 POLE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 20000A (20kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CG90MSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,17000 zł | 13,17 zł |
| 5 | 10,91800 zł | 54,59 zł |
| 10 | 10,07300 zł | 100,73 zł |
| 50 | 8,35520 zł | 417,76 zł |
| 100 | 7,70690 zł | 770,69 zł |
| 250 | 6,92316 zł | 1 730,79 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,74266 zł | 2 871,33 zł |
| 1 000 | 5,28998 zł | 5 289,98 zł |
| 1 500 | 5,16237 zł | 7 743,56 zł |
| Unit Price without VAT: | 13,17000 zł |
|---|---|
| Unit Price with VAT: | 16,19910 zł |

